Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
Industrial Power Connectors
RS PRO IP44 Yellow Surface Mount 2P+E Right Angle Industrial Power Socket, Rated At 32A, 100 → 130 V
RS Stock No.:
499-2155
Mfr. Part No.:
512.M3250
Manufacturer:
RS PRO
Discontinued product
RS Stock No.:
499-2155
Mfr. Part No.:
512.M3250
Manufacturer:
RS PRO
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Current Rating
32A
Plug/Socket
Socket
Pole Format
2P+E
Voltage Rating
100 → 130 V
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw Down
IP Rating
IP44
Colour
Yellow