- RS Stock No.:
- 340-0239
- Mfr. Part No.:
- 56P313EO
- Manufacturer:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR180.93
Units | Per Unit |
1 - 9 | MYR180.93 |
10 - 49 | MYR177.63 |
50 + | MYR173.03 |
- RS Stock No.:
- 340-0239
- Mfr. Part No.:
- 56P313EO
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric Industrial Power Connector, Male, Cable Mounting - 56P313EO
Power your equipment safely in wet conditions with this industrial power connector from Schneider Electric. The male 3-pin plug is fitted with synthetic gaskets to provide IP66 protection, meaning it's dust-tight and protected against heavy seas or powerful jets of water. A unique screwed ring attaches the plug to the socket and maintains the water resistance when the plug is in use. As the connector's tough housing is made from polycarbonate you can be sure of its dimensional stability, strength and ability to take the knocks you'd expect in challenging industrial environments.
Features & Benefits
Straight body orientation for versatile use
Voltage rating of 250V is compatible with the UK mains supply
Amp rating of 13A means it's suitable for powering larger appliances
Cable mount for use in the field
Orange colour for high visibility and easy identification
Voltage rating of 250V is compatible with the UK mains supply
Amp rating of 13A means it's suitable for powering larger appliances
Cable mount for use in the field
Orange colour for high visibility and easy identification
Applications
Construction sites
Food production facilities
Marine settings
Food production facilities
Marine settings
How do I check the wiring on this plug?
This plug's housing has a clear section at the back, so you can easily check whether a wire has worked loose without needing to disassemble the unit.
Approvals
ENV1; ENV2; ENV5; ASTA
Supplied with
M20; M25; M32; M40
IP66 Watertight
Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.
Synthetic gaskets provide IP66 protection
Manufactured from polycarbonate for maximum impact resistance
Manufactured from polycarbonate for maximum impact resistance
Specifications
Attribute | Value |
---|---|
Current Rating | 13A |
Plug/Socket | Plug |
Pole Format | 3P |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP66 |
Colour | Orange |