- RS Stock No.:
- 276-2106
- Mfr. Part No.:
- NU305218T
- Manufacturer:
- Schneider Electric
Price Each
MYR52.46
Stock check temporarily unavailable - call for stock availability
Units | Per Unit |
---|---|
1 + | MYR52.46 |
- RS Stock No.:
- 276-2106
- Mfr. Part No.:
- NU305218T
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric socket outlet features a clip-in fixing mode and flush mounting.
Toxic heavy metal free
IK degree of protection IK04
IK degree of protection IK04
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P+E |
Number of Sockets | 1 |
Output Socket Format | French |
Voltage Rating | 250 V |
Mounting Type | Flush Mount |
Body Orientation | Straight |
IP Rating | IP4X |
Series | New Unica |
Colour | White |