Recently searched

    RS PRO IP67 Yellow Wall Mount 2P + E Horizontal Industrial Power Socket, Rated At 16A, 110 V

    Bulk discount available

    Subtotal (1 unit)*

    MYR249.41

    Add to Basket
    Select or type quantity
    In Stock
    • 47 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 - 9MYR249.41
    10 - 49MYR244.40
    50 - 99MYR236.92
    100 - 499MYR229.46
    500 +MYR188.84

    *price indicative

    RS Stock No.:
    214-4256
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Current Rating

    16A

    Plug/Socket

    Socket

    Pole Format

    2P + E

    Voltage Rating

    110 V

    Mounting Type

    Wall Mount

    Body Orientation

    Horizontal

    IP Rating

    IP67

    Series

    RS PRO

    Colour

    Yellow

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +40°C

    Related links