RS PRO IP67 Blue Surface Mount 2P + E Vertical Industrial Power Socket, Rated At 16A, 230 V
- RS Stock No.:
- 214-4129
- Distrelec Article No.:
- 304-05-483
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR438.10
FREE delivery for orders over RM 500.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 05 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 9 | MYR438.10 |
10 - 49 | MYR429.30 |
50 - 99 | MYR416.15 |
100 - 499 | MYR403.05 |
500 + | MYR331.71 |
*price indicative
- RS Stock No.:
- 214-4129
- Distrelec Article No.:
- 304-05-483
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 16A | |
Plug/Socket | Socket | |
Pole Format | 2P + E | |
Voltage Rating | 230 V | |
Mounting Type | Surface Mount | |
Body Orientation | Vertical | |
IP Rating | IP67 | |
Series | RS PRO | |
Colour | Blue | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Voltage Rating 230 V | ||
Mounting Type Surface Mount | ||
Body Orientation Vertical | ||
IP Rating IP67 | ||
Series RS PRO | ||
Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- RS PRO IP67 Blue Wall Mount 2P + E Vertical Industrial Power Socket 230 V
- RS PRO IP67 Red Wall Mount 3P + E Vertical Industrial Power Socket 400 V
- RS PRO IP67 Red Wall Mount 3P + N + E Vertical Industrial Power Socket 400 V
- Scame IP66 Rated At 16A, 230 V
- Scame IP66 Rated At 16A, 230 V
- Scame IP67 Blue Wall Mount 2P + E Industrial Power Socket 230 V
- Bals IP67 Blue Cable Mount 2P + E Industrial Power Socket 230 V
- Amphenol Industrial Rated At 16A, 230 V