Legrand, HYPRA IP44 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 230 V
- RS Stock No.:
- 190-2979
- Mfr. Part No.:
- 0 520 42
- Manufacturer:
- Legrand
229 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR104.59
Units | Per Unit |
---|---|
1 - 4 | MYR104.59 |
5 - 24 | MYR102.40 |
25 + | MYR92.16 |
- RS Stock No.:
- 190-2979
- Mfr. Part No.:
- 0 520 42
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Legrand Hypra Series Free Plugs, 230V
From Legrand, the HYPRA series of industrial power connectors are known for their excellent interlocking system, which provides quick and secure coupling you can rely on. The CEE connectors also feature an external cable clamp and cable gland, to provide both excellent environmental protection and dependable strain relief.
The CEE connectors feature industry standard colour-coding, with its blue hue indicating its suitability for medium voltage applications.
The CEE connectors feature industry standard colour-coding, with its blue hue indicating its suitability for medium voltage applications.
Features and Benefits
• Nickel-plated brass pins and contact sleeves
• Stainless steel external screws
• Double jaw cable clamps
• IP44
• Temperature rating -25 to +40°C
• Stainless steel external screws
• Double jaw cable clamps
• IP44
• Temperature rating -25 to +40°C
Applications
These industrial power connectors are ideal for powering construction equipment, factory automation machinery, and heavy generators or air conditioning units.
Environment
The HYPRA series of industrial connector plugs are rated at IP44, offering protection from water splashing and particle ingress. This makes them suitable for outdoor use in moderate conditions, as they are protected from rain and dirt ingress.
FAQ
Q: Is the plug easy to wire?
A: The plug contains screw terminals for both wiring and cable clamp adjustment.
Q: What is the advantage of Hypra series over other industrial power connectors?
A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries.
A: The plug contains screw terminals for both wiring and cable clamp adjustment.
Q: What is the advantage of Hypra series over other industrial power connectors?
A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Series | HYPRA |
Colour | Blue |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |