Recently searched

    Legrand IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 125A, 415 V

    Bulk discount available

    Subtotal (1 unit)**

    MYR1,157.55

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR1,157.55
    5 +MYR1,041.79

    **price indicative

    RS Stock No.:
    136-2728
    Mfr. Part No.:
    5 556 29
    Manufacturer:
    Legrand
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Legrand

    Current Rating

    125A

    Plug/Socket

    Plug

    Pole Format

    3P + N + E

    Voltage Rating

    415 V

    Mounting Type

    Cable Mount

    Gender

    Male

    Body Orientation

    Straight

    Termination Method

    Screw

    IP Rating

    IP67

    Colour

    Red

    Maximum Operating Temperature

    +40°C

    Minimum Operating Temperature

    -25°C

    Related links