ABB Easy & Safe Series, IP67 Yellow Cable Mount 3P+E Industrial Power Plug, Rated At 16A, 110 V

  • RS Stock No. 135-8585
  • Mfr. Part No. 2CMA101078R1000 - 316EP4W
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

ABB Easy and Safe IP67 Cable Plugs

ABB Easy and Safe range of plugs available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating and complete with a hanging hook.These ergonomically designed plug connectors have a combined cable clamp and cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.

Features and Benefits

IP67 Rated 16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals

ABB Easy and Safe Industrial Connectors

Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.

Specifications
Attribute Value
Current Rating 16A
Plug/Socket Plug
Pole Format 3P+E
Voltage Rating 110 V
Mounting Type Cable Mount
IP Rating IP67
Colour Yellow
Gender Male
Body Orientation Straight
Termination Method Screw Clamp
Series Easy & Safe
Cable CSA 1 2.5mm²
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 808.41
units
Per unit
1 +
MYR808.41
Related Products
PRE Series 32 Amp Plugs and Sockets use ...
Description:
PRE Series 32 Amp Plugs and Sockets use a pin and sleeve design to deliver safe power to stationary and portable equipment such as lighting systems, conveyors, heating and air conditioning equipment, compressors, pumps or motor generators. Suitable for use ...
From Legrand, the HYPRA series of industrial power ...
Description:
From Legrand, the HYPRA series of industrial power connectors are known for their excellent interlocking system, which provides quick and secure coupling you can rely on. The CEE connectors also feature an external cable clamp and cable gland, to provide ...
From Mennekes, the PowerTOP series of CEE industrial ...
Description:
From Mennekes, the PowerTOP series of CEE industrial plugs are robust, reliable and easy to assemble. Constructed from a toughened Amaplast enclosure and insert, including a heat resistant contact carrier housing nickel plated contacts. A rugged cable gland at the ...
Plugs and sockets conforming to the latest requirements ...
Description:
Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical ...