- RS Stock No.:
- 410-202
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 410-202
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro - IP67 Plugs and Sockets
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P+E |
Voltage Rating | 380 → 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Red |