Scame, Block 3 IP44 Red Wall Mount 3P + N + E RCD Industrial Power Connector Socket, Rated At 16A, 415 V
- RS Stock No.:
- 410-141
- Mfr. Part No.:
- 632.1637-R25
- Manufacturer:
- Scame
Bulk discount available
Subtotal (1 unit)*
MYR2,628.97
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 30 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 4 | MYR2,628.97 |
5 + | MYR2,366.06 |
*price indicative
- RS Stock No.:
- 410-141
- Mfr. Part No.:
- 632.1637-R25
- Manufacturer:
- Scame
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Scame | |
Current Rating | 16A | |
Plug/Socket | Socket | |
Pole Format | 3P + N + E | |
Voltage Rating | 415 V | |
Mounting Type | Wall Mount | |
Gender | Female | |
Termination Method | Pre-Wired | |
Series | Block 3 | |
IP Rating | IP44 | |
Colour | Red | |
Select all | ||
---|---|---|
Brand Scame | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 415 V | ||
Mounting Type Wall Mount | ||
Gender Female | ||
Termination Method Pre-Wired | ||
Series Block 3 | ||
IP Rating IP44 | ||
Colour Red | ||