Phoenix Contact, 14116 IP65, IP67 Metal Rear Mount 4 Position Power Connector Plug, Rated At 12A, 630 V
- RS Stock No.:
- 268-835
- Mfr. Part No.:
- 1411603
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR101.27
Stock information currently inaccessible
Units | Per Unit |
---|---|
1 - 9 | MYR101.27 |
10 + | MYR93.18 |
*price indicative
- RS Stock No.:
- 268-835
- Mfr. Part No.:
- 1411603
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 12A | |
Plug/Socket | Plug | |
Pole Format | 4 Position | |
Voltage Rating | 630 V | |
Mounting Type | Rear Mount | |
Body Orientation | Straight | |
Series | 14116 | |
IP Rating | IP65, IP67 | |
Colour | Metal | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 12A | ||
Plug/Socket Plug | ||
Pole Format 4 Position | ||
Voltage Rating 630 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 14116 | ||
IP Rating IP65, IP67 | ||
Colour Metal | ||
Related links
- Phoenix Contact IP67 Metal Rear Mount 3 Position Power Connector Socket 630 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 600 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 63 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 250 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Socket 300 V
- Phoenix Contact IP67 Metal Rear Mount 4 Position Power Connector Plug 250 V V
- Phoenix Contact IP67 Metal Rear Mount 6 Position Power Connector Socket 630 V
- Phoenix Contact IP67 Metal Rear Mount 5 Position Power Connector Plug 630 V