Souriau Sunbank by Eaton Circular Connector, 3 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTS Series
- RS Stock No.:
- 912-0847
- Mfr. Part No.:
- UTS712E3P
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
MYR77.70
FREE delivery for orders over RM 500.00
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 9 | MYR77.70 |
10 - 24 | MYR74.60 |
25 + | MYR71.49 |
*price indicative
- RS Stock No.:
- 912-0847
- Mfr. Part No.:
- UTS712E3P
- Manufacturer:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP68, IP69K | |
Current Rating | 16.0A | |
Series | UTS | |
Body Orientation | Straight | |
Voltage Rating | 150.0 V | |
Mating Type | Bayonet | |
Shell Size | 12 | |
Housing Material | Thermoplastic | |
Strain Relief | No | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Current Rating 16.0A | ||
Series UTS | ||
Body Orientation Straight | ||
Voltage Rating 150.0 V | ||
Mating Type Bayonet | ||
Shell Size 12 | ||
Housing Material Thermoplastic | ||
Strain Relief No | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Flange Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector In-line Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male IP69K, UTS Series