- RS Stock No.:
- 851-0445
- Mfr. Part No.:
- UTS6FC128P
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 851-0445
- Mfr. Part No.:
- UTS6FC128P
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTS Cable Plug with Backshell
Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Note
"3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Souriau UTS
Specifications
Attribute | Value |
---|---|
Termination Method | Crimp |
Series | UTS |
Voltage Rating | 500 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Mounting Type | Cable Mount |