- RS Stock No.:
- 848-8297
- Mfr. Part No.:
- JBXFD1G03MCSDSR
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 848-8297
- Mfr. Part No.:
- JBXFD1G03MCSDSR
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DO
Product Details
Souriau JBX/JDX Series of Receptacles
The JBX/JDX series from Souriau offers a wide range of quality, high performance push-pull sealed and unsealed connectors available in a variety of contact layouts. The series can accommodate wires in a host of ways including; crimp, solder and right angle PCB termination and all receptacles have a robust design to ensure high performance in extreme climatic conditions.
Robust design ensures high performance in a wide range of climatic conditions
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated
Souriau JBX/JDX Series of Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP40 |
Current Rating | 12.0A |
Series | JBX |
Body Orientation | Straight |
Voltage Rating | 420.0 V , 600.0 V |
Shell Size | 1 |
Mating Type | Push-Pull |
Housing Material | Brass |
Strain Relief | Yes |
Contact Plating | Nickel over Gold |
Contact Material | Brass |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -40.0°C |