- RS Stock No.:
- 827-8917
- Mfr. Part No.:
- HR25A-9R-20SA
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 827-8917
- Mfr. Part No.:
- HR25A-9R-20SA
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Receptacles
Miniature Push-Pull Circular Connectors
Small size – high density
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Panel cutout Ø 9 mm (size 7) / 11 mm (size 9)
Miniature Push-Pull - HR25A
Contacts inserted
Metal shell
PPS insulator UL94 V-0
Metal shell
PPS insulator UL94 V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB Pin |
Current Rating | 1.0A |
Series | HR25 |
Body Orientation | Straight |
Voltage Rating | 30.0 V , 42.0 V |
Mating Type | Push-Pull |
Shell Size | 9 |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -25.0°C |
Maximum Operating Temperature | 85.0°C |