- RS Stock No.:
- 827-8876
- Mfr. Part No.:
- HR25-7TR-8PA(73)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 827-8876
- Mfr. Part No.:
- HR25-7TR-8PA(73)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | HR25 |
Mating Type | Screw Lock |
Shell Size | 7 |
Housing Material | Brass, Zinc |
Contact Plating | Gold |
Contact Material | Bronze |