Recently searched

    Souriau Sunbank by Eaton Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP67, 8STA Series

    Bulk discount available

    Subtotal (1 unit)*

    MYR511.26

    Add to Basket
    Select or type quantity
    In Stock
    • 15 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 - 4MYR511.26
    5 - 24MYR495.92
    25 - 49MYR480.57
    50 - 99MYR470.33
    100 +MYR460.11

    *price indicative

    RS Stock No.:
    760-1170
    Mfr. Part No.:
    8STA60235SN
    Manufacturer:
    Souriau Sunbank by Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Souriau Sunbank by Eaton

    Number of Contacts

    3

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Plug

    Contact Gender

    Female

    Termination Method

    Crimp, PC Tail

    IP Rating

    IP67

    Current Rating

    5.0A

    Series

    8STA

    Body Orientation

    Straight

    Shell Size

    2

    Mating Type

    Bayonet

    Housing Material

    Aluminium

    Contact Plating

    Gold

    Maximum Operating Temperature

    +175°C

    Contact Material

    Copper

    Minimum Operating Temperature

    -55°C

    Related links