Souriau Sunbank by Eaton Circular Connector, 37 Contacts, Panel Mount, Socket, Male, IP67, 8STA Series
- RS Stock No.:
- 760-1001
- Mfr. Part No.:
- 8STA01435PA
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 unit)*
MYR747.44
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR747.44 |
*price indicative
- RS Stock No.:
- 760-1001
- Mfr. Part No.:
- 8STA01435PA
- Manufacturer:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 37 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp, PC Tail | |
IP Rating | IP67 | |
Current Rating | 5.0A | |
Series | 8STA | |
Body Orientation | Straight | |
Shell Size | 14 | |
Mating Type | Bayonet | |
Housing Material | Aluminium | |
Contact Plating | Gold | |
Minimum Operating Temperature | -55°C | |
Contact Material | Copper | |
Maximum Operating Temperature | +175°C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 37 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp, PC Tail | ||
IP Rating IP67 | ||
Current Rating 5.0A | ||
Series 8STA | ||
Body Orientation Straight | ||
Shell Size 14 | ||
Mating Type Bayonet | ||
Housing Material Aluminium | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +175°C | ||
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female 8STA Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male 8STA Series