- RS Stock No.:
- 738-9495
- Mfr. Part No.:
- SR30-10PE-4P(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 738-9495
- Mfr. Part No.:
- SR30-10PE-4P(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HRS (Hirose) Miniature SR30 Connectors
High integrity connectors designed for applications with space constraints. The connectors feature polarised screw locking and rugged metal bodies with gold-plated (except stock no. 636-1761 which has silver plated contacts) solder bucket contacts.
Note
Each cable mounting plug and jack socket is supplied with a clamp which is crimped onto cable using crimp tool stock no. 456-431.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 1.0A |
Series | SR30 |
Body Orientation | Straight |
Voltage Rating | 100 V ac |
Mating Type | Screw On |
Shell Size | 10 |
Housing Material | Brass, Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | 60.0°C |
Minimum Operating Temperature | -10.0°C |
Contact Material | Brass |