- RS Stock No.:
- 733-5542
- Mfr. Part No.:
- 17282-3SG-300
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 733-5542
- Mfr. Part No.:
- 17282-3SG-300
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft MICRO-CON-X Series Connectors, Panel Mount
Switchcraft MICRO-CON-X connectors are panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.
Gold plated connector contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 7.5A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 7.5A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | MICRO-CON-X |
Voltage Rating | 600 V |
Shell Size | 18.2 |
Mating Type | Snap-In |
Housing Material | Nylon |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |