- RS Stock No.:
- 690-9001
- Mfr. Part No.:
- JN2FS10SL2-R
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 690-9001
- Mfr. Part No.:
- JN2FS10SL2-R
- Manufacturer:
- JAE
Legislation and Compliance
Product Details
90° Plug
The direction of the cable leader of the 90° Plug can be set in 4 directions by rotating the plug 90° in each direction.
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Right Angle |
Series | JN2 |
Voltage Rating | 200 V ac |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | 125.0°C |
Contact Material | Copper |
Minimum Operating Temperature | -20.0°C |