Tajima Electronics Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP65, IP67, R03
- RS Stock No.:
- 642-9104
- Mfr. Part No.:
- ER03-R6F
- Manufacturer:
- Tajima Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR72.66
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR72.66 |
| 25 - 124 | MYR71.14 |
| 125 + | MYR64.02 |
*price indicative
- RS Stock No.:
- 642-9104
- Mfr. Part No.:
- ER03-R6F
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Number of Contacts | 6 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Connector Size | Miniature | |
| Current | 2A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | R03 | |
| Orientation | Straight | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | 15.5 | |
| Mating Type | Screw-On | |
| Housing Material | Brass, Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Number of Contacts 6 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Connector Size Miniature | ||
Current 2A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series R03 | ||
Orientation Straight | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Shell Size 15.5 | ||
Mating Type Screw-On | ||
Housing Material Brass, Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
