- RS Stock No.:
- 414-4615
- Mfr. Part No.:
- 99-0146-12-07
- Manufacturer:
- binder
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR40.42
Units | Per Unit |
1 - 9 | MYR40.42 |
10 - 24 | MYR39.57 |
25 - 49 | MYR38.38 |
50 - 99 | MYR37.43 |
100 + | MYR36.61 |
- RS Stock No.:
- 414-4615
- Mfr. Part No.:
- 99-0146-12-07
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Quadrant Connectors circular connector has 7 contacts and cable mounting type.
Gender: Female
Binder Series 682 screw lock IEC 130-9
Angled plug connector with screw lock to IEC 130-9
Adjustable angle position with metal housing
Internal strain relief
Metal housing, shieldable
Adjustable angle position with metal housing
Internal strain relief
Metal housing, shieldable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Voltage Rating | 125 V |
Contact Plating | Silver |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |