- RS Stock No.:
- 414-4586
- Mfr. Part No.:
- 99-0139-10-05
- Manufacturer:
- binder
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR74.24
Units | Per Unit |
1 - 9 | MYR74.24 |
10 - 24 | MYR72.69 |
25 - 49 | MYR70.51 |
50 - 99 | MYR68.78 |
100 + | MYR67.28 |
- RS Stock No.:
- 414-4586
- Mfr. Part No.:
- 99-0139-10-05
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Quadrant Connectors circular connector has 5 contacts and cable mounting type.
Gender: Male
Binder Series 682 screw lock IEC 130-9
Angled plug connector with screw lock to IEC 130-9
Adjustable angle position with metal housing
Internal strain relief
Metal housing, shieldable
Adjustable angle position with metal housing
Internal strain relief
Metal housing, shieldable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 6.0A |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Contact Plating | Gold, Silver |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |