Hirschmann Circular Connector, 4 Contacts, Flange Mount, M12 Connector, Plug, Male, IP67, VarioQuick Series
- RS Stock No.:
- 388-4918
- Mfr. Part No.:
- 934164106 ECM 412 FA
- Manufacturer:
- Hirschmann
Discontinued product
- RS Stock No.:
- 388-4918
- Mfr. Part No.:
- 934164106 ECM 412 FA
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Circular Connector, Male Contact, 4A Current Rating - VarioQuick Series - 934164106 ECM 412 FA
Wish you had an extra slot on your panel to plug in equipment? Add that essential M12 socket to your setup with this circular connector from Belden Hirschmann. You can use it to hook in proximity switches, actuators and other I/O devices in a jiffy. Flange mounting means it holds tight, even in setups prone to movement or vibration. Copper-zinc contacts zip data to and fro to boost productivity.
Features & Benefits
IP68 rating indicates it's dust-tight and resists jets of water, so suited to demanding environments
Rely on it in extreme conditions thanks to a -25°C to +90°C operating temperature range
NBR seal keeps out debris to prevent corrosion
Rely on it in extreme conditions thanks to a -25°C to +90°C operating temperature range
NBR seal keeps out debris to prevent corrosion
Applications
Commercial offices
Warehouse facilities
Manufacturing industry
Warehouse facilities
Manufacturing industry
What's the benefit of the VarioQuick system?
Products like this from the VarioQuick system simplify cabling requirements and get you up and running quickly by eliminating the need for screws, soldering or crimping.
Hirschmann - M8 og M12
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Flange Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | VarioQuick |
Voltage Rating | 150 V ac |
Coding | A |
Mating Type | Threaded |
Shell Size | M12 |
Housing Material | Polymer |
Contact Plating | Gold |
Shielded/Unshielded | Unshielded |
Strain Relief | No |
Contact Material | Brass |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |