- RS Stock No.:
- 344-4122
- Mfr. Part No.:
- PX0921/03/S
- Manufacturer:
- Bulgin
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 344-4122
- Mfr. Part No.:
- PX0921/03/S
- Manufacturer:
- Bulgin
Legislation and Compliance
Product Details
In-line Plugs & Sockets
Diameter 46mm, length 127mm.
Note
Cable plugs mate with chassis socket, flange socket or in-line coupler socket. Cable sockets mate with chassis plugs, flange plugs or in-line coupler plugs.
Approvals
UL; VDE
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 32.0A |
Body Orientation | Straight |
Series | Buccaneer 900 |
Voltage Rating | 600 V ac/dc |
Mating Type | Threaded |
Shell Size | 46 |
Housing Material | Polymer |
Shielded/Unshielded | Unshielded |
Contact Plating | Nickel |
Strain Relief | No |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |