Contact Connectors Circular Connector, 9 Contacts, Panel Mount, Plug and Socket, Male to Female, IP67, 6.2 EPIC Circon
- RS Stock No.:
- 341-9744
- Mfr. Part No.:
- 72003010+72043010+73.003110+73
- Manufacturer:
- Contact Connectors
57 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR308.35
Units | Per Unit |
1 - 4 | MYR308.35 |
5 - 24 | MYR301.87 |
25 - 49 | MYR292.81 |
50 - 99 | MYR285.61 |
100 + | MYR279.36 |
- RS Stock No.:
- 341-9744
- Mfr. Part No.:
- 72003010+72043010+73.003110+73
- Manufacturer:
- Contact Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
A1 Kit, Panel Mount, Straight
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Panel Mount |
Plug/Socket | Plug, Socket |
Contact Gender | Male to Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 9.0A |
Series | 6.2 EPIC Circon R2.5 |
Body Orientation | Straight |
Voltage Rating | 160 V ac |
Mating Type | Screw On |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |