Recently searched

    Amphenol Industrial Circular Connector, 14 + PE Contacts, Cable Mount, Plug, Male, IP65, Ecomate C16 Series

    Bulk discount available

    Subtotal (1 unit)**

    MYR94.11

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9MYR94.11
    10 - 49MYR91.29
    50 - 99MYR88.46
    100 - 249MYR86.58
    250 +MYR84.70

    **price indicative

    RS Stock No.:
    329-9124
    Distrelec Article No.:
    301-54-018
    Mfr. Part No.:
    C016-10I014-0032
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Number of Contacts

    15

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Crimp

    IP Rating

    IP65

    Body Orientation

    Straight

    Series

    Ecomate C16

    Strain Relief

    Yes

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -40°C