Recently searched

    Phoenix Contact Connector, 4 Contacts, Solder Mount, M8 Connector, Socket, Female, IP67, SACC-M 8FR-4CON-SH Series

    Subtotal (1 unit)**

    MYR120.36

    Add to Basket
    Select or type quantity
    18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR120.36

    **price indicative

    RS Stock No.:
    286-1028
    Mfr. Part No.:
    1436482
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Number of Contacts

    4

    Mounting Type

    Solder Mount

    Connector Size

    M8

    Plug/Socket

    Socket

    Contact Gender

    Female

    IP Rating

    IP67

    Series

    SACC-M 8FR-4CON-SH

    Related links