Recently searched

    Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP69K, Ecomate AQUARIUS Series

    Bulk discount available

    Subtotal (1 bag of 200 units)**

    MYR10,286.60

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 02/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    200 - 400MYR51.433MYR10,286.60
    600 +MYR48.697MYR9,739.40

    **price indicative

    RS Stock No.:
    278-4221
    Mfr. Part No.:
    FLS610N4PHEC03
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Number of Contacts

    4

    Mounting Type

    Cable Mount

    Plug/Socket

    Plug

    Contact Gender

    Male

    IP Rating

    IP69K

    Current Rating

    13.0A

    Series

    Ecomate AQUARIUS

    Voltage Rating

    500.0 V

    Shell Size

    10

    Related links