Recently searched

    Wurth Elektronik Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, WR-CIRC Series

    Bulk discount available

    Subtotal (1 unit)**

    MYR150.21

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR150.21
    5 +MYR145.58

    **price indicative

    RS Stock No.:
    271-7665
    Distrelec Article No.:
    303-81-450
    Mfr. Part No.:
    643462100604
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Number of Contacts

    4

    Mounting Type

    Panel Mount

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Female

    IP Rating

    IP68

    Series

    WR-CIRC

    Coding

    A

    Related links