Recently searched

    Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug

    Subtotal (1 unit)*

    MYR53.83

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 30 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR53.83

    *price indicative

    RS Stock No.:
    256-1362
    Mfr. Part No.:
    1619958
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Number of Contacts

    17

    Mounting Type

    Front Mount

    Connector Size

    M23

    Plug/Socket

    Plug

    Termination Method

    Crimp

    Related links