Recently searched

    Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Socket

    Subtotal (1 unit)*

    MYR131.08

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 30 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR131.08

    *price indicative

    RS Stock No.:
    254-4701
    Mfr. Part No.:
    1619720
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Number of Contacts

    7

    Mounting Type

    Cable Mount

    Connector Size

    M23

    Plug/Socket

    Socket

    Termination Method

    Solder

    Related links