Recently searched

    Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Socket, IP67, SACC Series

    Subtotal (1 pack of 20 units)**

    MYR1,918.20

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11/05/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    20 +MYR95.91MYR1,918.20

    **price indicative

    RS Stock No.:
    254-4683
    Mfr. Part No.:
    1558522
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Number of Contacts

    4

    Mounting Type

    Rear Mount

    Connector Size

    M12

    Plug/Socket

    Socket

    Termination Method

    Solder

    IP Rating

    IP67

    Series

    SACC

    Coding

    A

    Related links