Recently searched

    RS PRO Circular Connector, 24 Contacts, Cable Mount, Plug, Male, IP67

    Bulk discount available

    Subtotal (1 unit)*

    MYR98.05

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 16 unit(s) shipping from 12 August 2025
    • Plus 30 unit(s) shipping from 23 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 - 4MYR98.05
    5 - 9MYR96.06
    10 - 24MYR94.13
    25 +MYR89.46

    *price indicative

    RS Stock No.:
    250-6144
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    24

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP67

    Current Rating

    5A

    Series

    SY29

    Body Orientation

    Straight

    Voltage Rating

    400V

    Mating Type

    Bayonet

    Housing Material

    Nylon 66, PC

    Pole Format

    24P

    Contact Plating

    Gold

    Strain Relief

    No

    Outer Diameter

    13→16mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    85°C

    Related links