Recently searched

    RS PRO Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

    Bulk discount available

    Subtotal (1 unit)**

    MYR55.01

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
    25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9MYR55.01
    10 - 24MYR53.89
    25 - 99MYR52.27
    100 +MYR47.08

    **price indicative

    RS Stock No.:
    250-0745
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Number of Contacts

    5

    Mounting Type

    Panel Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Male

    IP Rating

    IP67

    Current Rating

    4.0A

    Body Orientation

    Straight

    Series

    CPM12

    Voltage Rating

    60.0 V

    Coding

    A

    Shielded/Unshielded

    Unshielded

    Maximum Operating Temperature

    +75°C

    Minimum Operating Temperature

    -25°C

    Related links