TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket
- RS Stock No.:
- 249-6338
- Mfr. Part No.:
- T4145035051-001
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
MYR61.58
32 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 1 | MYR61.58 |
2 - 4 | MYR59.59 |
5 + | MYR57.88 |
**price indicative
- RS Stock No.:
- 249-6338
- Mfr. Part No.:
- T4145035051-001
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Termination Method | Solder | |
Body Orientation | Right Angle | |
Coding | A | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Coding A | ||
Related links
- TE Connectivity Circular Connector Cable Mount Socket
- TE Connectivity Circular Connector Panel Mount Socket, Female
- TE Connectivity Circular Connector Cable Mount Socket
- TE Connectivity Circular Connector Panel Mount Socket M12 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket, Female