Recently searched

    Amphenol Air LB Circular Connector, 5 Contacts, Panel Mount, Socket, ECTA 544 Series

    RS Stock No.:
    248-3606
    Mfr. Part No.:
    5440MDA105F
    Manufacturer:
    Amphenol Air LB
    View this category
    10 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    MYR157.20

    unitsPer Unit
    1 - 9MYR157.20
    10 - 24MYR151.78
    25 - 49MYR147.00
    50 - 99MYR142.23
    100 +MYR135.34
    RS Stock No.:
    248-3606
    Mfr. Part No.:
    5440MDA105F
    Manufacturer:
    Amphenol Air LB

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    The Amphenol Air LB ECTA Circular push pull connector is a plug with female contacts. This ECTA 544 plug connector with a push pull locking system can be used everywhere where one must connect securely and blindly. It is especially suitable for indoor areas, industry, diagnostics and laboratories.

    Operating temperature range is from -40 °C to + 125 °C
    Plastic circular connectors for industrial applications
    Locking system is Push Pull
    Connector series ECTA 544 are designed, produced and certified according to EN 61984
    Protection class is IP66 or 67

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    AttributeValue
    Number of Contacts5
    Mounting TypePanel Mount
    Plug/SocketSocket
    SeriesECTA 544

    10 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    MYR157.20

    unitsPer Unit
    1 - 9MYR157.20
    10 - 24MYR151.78
    25 - 49MYR147.00
    50 - 99MYR142.23
    100 +MYR135.34