Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Plug, Male, IP67, Ecomate M Series
- RS Stock No.:
- 241-0990
- Mfr. Part No.:
- C01610P00381012
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 50 units)**
MYR1,552.30
900 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Box** |
---|---|---|
50 - 150 | MYR31.046 | MYR1,552.30 |
200 - 950 | MYR29.66 | MYR1,483.00 |
1000 + | MYR26.694 | MYR1,334.70 |
**price indicative
- RS Stock No.:
- 241-0990
- Mfr. Part No.:
- C01610P00381012
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 3 + PE | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Series | Ecomate M | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 + PE | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Series Ecomate M | ||
Related links
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate M Series