Amphenol Industrial Circular Connector, 12 + PE Contacts, Cable Mount, Plug, Male, IP65, Ecomate C16 Series
- RS Stock No.:
- 240-8456
- Distrelec Article No.:
- 301-96-891
- Mfr. Part No.:
- C016-10I012-0032
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
MYR80.96
54 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR80.96 |
10 - 49 | MYR78.53 |
50 - 99 | MYR76.17 |
100 + | MYR73.88 |
**price indicative
- RS Stock No.:
- 240-8456
- Distrelec Article No.:
- 301-96-891
- Mfr. Part No.:
- C016-10I012-0032
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 12 + PE | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP65 | |
Body Orientation | Straight | |
Series | Ecomate C16 | |
Housing Material | Polymer | |
Pole Format | 12 + PE | |
Strain Relief | Yes | |
Contact Plating | Gold, Silver | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 12 + PE | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP65 | ||
Body Orientation Straight | ||
Series Ecomate C16 | ||
Housing Material Polymer | ||
Pole Format 12 + PE | ||
Strain Relief Yes | ||
Contact Plating Gold, Silver | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate...
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate C16 Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate...
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate C16 Series
- Amphenol Industrial Circular Connector Panel Mount Female Ecomate...
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate C16 Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate C16 Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate C16 Series