Recently searched

    RS PRO Circular Connector, 15 Contacts, Cable Mount, 21 mm Connector, Socket, Female, IP68

    Bulk discount available

    Subtotal (1 unit)**

    MYR61.95

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9MYR61.95
    10 - 49MYR59.45
    50 +MYR48.93

    **price indicative

    RS Stock No.:
    233-8288
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Number of Contacts

    15

    Mounting Type

    Cable Mount

    Connector Size

    21 mm

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    5A

    Body Orientation

    Straight

    Series

    SP21

    Voltage Rating

    400V

    Mating Type

    Threaded

    Housing Material

    Nylon 66, PC

    Pole Format

    15P

    Strain Relief

    No

    Contact Plating

    Gold

    Maximum Operating Temperature

    85°C

    Outer Diameter

    7→12mm

    Minimum Operating Temperature

    -40°C

    Contact Material

    Brass

    Related links