RS PRO Circular Connector, 12 Contacts, Cable Mount, Socket, Female, IP67
- RS Stock No.:
- 207-2347
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR94.46
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR94.46 |
10 - 24 | MYR93.81 |
25 - 49 | MYR91.47 |
50 - 249 | MYR87.98 |
250 + | MYR72.41 |
**price indicative
- RS Stock No.:
- 207-2347
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5A | |
Series | SY21 | |
Body Orientation | Straight | |
Voltage Rating | 400V | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 12P | |
Contact Plating | Gold | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Outer Diameter | 7→12mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Series SY21 | ||
Body Orientation Straight | ||
Voltage Rating 400V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 12P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 7→12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Related links
- RS PRO Circular Connector Cable Mount Female, IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Flange Mount Female, IP67
- RS PRO Circular Connector Panel Mount Female, IP67
- Lumberg Circular Connector Cable Mount Female 02 Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate RM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- RS PRO Circular Connector Cable Mount Female, IP68