RS PRO Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP68
- RS Stock No.:
- 207-0747
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR139.83
FREE delivery for orders over RM 500.00
In Stock
- Plus 15 unit(s) shipping from 11 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 4 | MYR139.83 |
5 - 9 | MYR138.88 |
10 - 49 | MYR136.53 |
50 - 249 | MYR131.78 |
250 + | MYR108.45 |
*price indicative
- RS Stock No.:
- 207-0747
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 7 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 25A | |
Body Orientation | Straight | |
Series | SP29 | |
Voltage Rating | 500V | |
Mating Type | Threaded | |
Housing Material | Nylon, PC | |
Pole Format | 7P | |
Contact Plating | Gold | |
Strain Relief | No | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Outer Diameter | 13→16mm | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 25A | ||
Body Orientation Straight | ||
Series SP29 | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon, PC | ||
Pole Format 7P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 13→16mm | ||
Maximum Operating Temperature 85°C | ||
Related links
- RS PRO Circular Connector Cable Mount Female, IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Female, IP68
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Female, IP50
- RS PRO Circular Connector Cable Mount Female, IP67