Recently searched

    RS PRO Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67

    Bulk discount available

    Subtotal (1 unit)*

    MYR66.40

    Add to Basket
    Select or type quantity
    In Stock
    • 139 unit(s) ready to ship from another location
    • Plus 125 unit(s) shipping from 08 August 2025
    • Plus 100 unit(s) shipping from 27 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 - 9MYR66.40
    10 - 49MYR63.82
    50 - 99MYR61.08
    100 - 499MYR59.75
    500 +MYR49.17

    *price indicative

    RS Stock No.:
    201-7149
    Distrelec Article No.:
    304-04-415
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    4

    Mounting Type

    Screw Mount

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Screw

    IP Rating

    IP67

    Series

    CNF12

    Body Orientation

    Straight

    Coding

    D

    Related links