Recently searched

    Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, M23 PRO Series

    Bulk discount available

    Subtotal (1 unit)*

    MYR69.82

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 30 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 - 4MYR69.82
    5 +MYR62.84

    *price indicative

    RS Stock No.:
    196-6193
    Mfr. Part No.:
    1629217
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Number of Contacts

    8

    Mounting Type

    Cable Mount

    Connector Size

    M23

    Plug/Socket

    Socket

    Termination Method

    Crimp

    Series

    M23 PRO

    Related links