Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, M23 PRO Series
- RS Stock No.:
- 196-6142
- Mfr. Part No.:
- 1629155
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)**
MYR81.19
Temporarily out of stock - back order for despatch 22/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR81.19 |
5 + | MYR73.08 |
**price indicative
- RS Stock No.:
- 196-6142
- Mfr. Part No.:
- 1629155
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Termination Method | Crimp | |
Series | M23 PRO | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
Series M23 PRO | ||