Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, XZCC Series
- RS Stock No.:
- 195-1794
- Mfr. Part No.:
- XZCC8FDM40V
- Manufacturer:
- Telemecanique Sensors
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR109.27
Units | Per Unit |
1 + | MYR109.27 |
- RS Stock No.:
- 195-1794
- Mfr. Part No.:
- XZCC8FDM40V
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Female, M8, 4-Pin, Straight Connector - Cable Gland M9.5 X 1
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Series | XZCC |
Voltage Rating | 60 V ac, 75 V dc |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |