Amphenol Industrial Circular Connector, 21 Contacts, Cable Mount, Socket, Female, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0889
- Mfr. Part No.:
- AHDM06-24-21SN
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
MYR95.12
Temporarily out of stock - back order for despatch 09/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 12 | MYR95.12 |
13 - 24 | MYR89.02 |
25 + | MYR85.79 |
**price indicative
- RS Stock No.:
- 195-0889
- Mfr. Part No.:
- AHDM06-24-21SN
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 21 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67, IP69K | |
Current Rating | 13.0 A, 25.0A | |
Series | Duramate AHDM | |
Voltage Rating | 250.0 V | |
Shell Size | 24 | |
Pole Format | 21P | |
Series Number | AHDM06 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 21 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67, IP69K | ||
Current Rating 13.0 A, 25.0A | ||
Series Duramate AHDM | ||
Voltage Rating 250.0 V | ||
Shell Size 24 | ||
Pole Format 21P | ||
Series Number AHDM06 | ||
Related links
- Amphenol Industrial Circular Connector Cable Mount Female IP69K,...
- Amphenol Industrial Circular Connector Cable Mount Female IP69K,...
- Amphenol Industrial Circular Connector Cable Mount Female IP69K,...
- Amphenol Industrial Circular Connector Cable Mount Female IP69K,...
- Amphenol Industrial Circular Connector Cable Mount Female IP69K,...
- Amphenol Industrial Circular Connector Cable Mount Female IP69K,...
- Amphenol Industrial Circular Connector Cable Mount Female IP69K,...
- Amphenol Industrial Circular Connector Cable Mount Female IP69K,...