- RS Stock No.:
- 188-9586
- Manufacturer:
- RS PRO
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR163.13
Units | Per Unit |
1 - 2 | MYR163.13 |
3 - 4 | MYR159.14 |
5 + | MYR128.04 |
- RS Stock No.:
- 188-9586
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO SF6B series push and pull coupling connectors are made of brass with chrome plating. The state of the art design is ideal for any high-end products that need a high-end connector to match, such as medical devices, testing or measuring equipment and communications.
IP67 Rated
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Voltage Rating | 30 V |
Mating Type | Push-Pull |
Pole Format | 4P |