Recently searched

    RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP67

    Bulk discount available

    Subtotal (1 unit)**

    MYR118.37

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR118.37
    5 +MYR114.83

    **price indicative

    RS Stock No.:
    188-9552
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Number of Contacts

    2

    Mounting Type

    Cable Mount

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP67

    Current Rating

    3A

    Series

    SF6B

    Body Orientation

    Straight

    Voltage Rating

    30V

    Mating Type

    Push-Pull

    Housing Material

    Nylon 66, PC

    Pole Format

    2P

    Strain Relief

    No

    Contact Plating

    Gold

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Outer Diameter

    3→4mm

    Related links